
T39-BL02 | |
|---|---|
DigiKey Part Number | 1691-T39-BL02-ND |
Manufacturer | |
Manufacturer Product Number | T39-BL02 |
Description | TIP,CONICAL,R0.2 X 12MM,FX-9701/ |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FX-971 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.470" (11.94mm) |
Packaging Bag | Diameter 0.008" (0.20mm) |
Part Status Active | For Use With/Related Products FX-971 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.58000 | $32.58 |
| 5 | $29.55800 | $147.79 |
| 10 | $28.34700 | $283.47 |
| 25 | $26.82240 | $670.56 |
| 50 | $25.72440 | $1,286.22 |
| 100 | $24.67100 | $2,467.10 |
| 500 | $23.93834 | $11,969.17 |











