Soldering Tip Chisel For FX-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31B-01D24

DigiKey Part Number
1691-T31B-01D24-ND
Manufacturer
Manufacturer Product Number
T31B-01D24
Description
TIP CHISEL 2.4 X 7.8MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-100
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.020" (0.50mm)
Manufacturer
American Hakko Products, Inc.
Width
0.094" (2.40mm)
Packaging
Bag
Length
0.307" (7.80mm)
Part Status
Active
Temperature Range
842°F (450°C)
Tip Type
Soldering
For Use With/Related Products
FX-100
Tip Shape
Chisel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 442
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.49000$37.49
5$34.02200$170.11
10$32.62800$326.28
25$30.87400$771.85
50$29.60980$1,480.49
100$28.39740$2,839.74
500$27.98342$13,991.71
Manufacturers Standard Package