
T31-021401 | |
|---|---|
DigiKey Part Number | 1691-1255-ND |
Manufacturer | |
Manufacturer Product Number | T31-021401 |
Description | TIP,BLADE,10.4MM LONG,IH,400C/75 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Spatula For FX-100, FX1001 |
Datasheet | Datasheet |
Category | Tip Shape Spatula |
Manufacturer American Hakko Products, Inc. | Height 0.080" (2.03mm) |
Series | Width 0.410" (10.41mm) |
Packaging Bag | Length 0.280" (7.11mm) |
Part Status Active | Temperature Range 752°F (400°C) |
Tip Type Soldering | For Use With/Related Products FX-100, FX1001 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.87000 | $127.87 |
| 5 | $116.04000 | $580.20 |
| 10 | $111.28800 | $1,112.88 |
| 25 | $109.89640 | $2,747.41 |


