T31-01D24 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


American Hakko Products, Inc.
In Stock: 179
Unit Price: $37.54000
Datasheet
T31-01D24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-01D24

DigiKey Part Number
1691-1248-ND
Manufacturer
Manufacturer Product Number
T31-01D24
Description
TIP,CHISEL,2.4 X 10MM,IH,450C/84
Customer Reference
Detailed Description
Soldering Tip Chisel For FX-100, FX1001
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Obsolete
Tip Type
Soldering
Tip Shape
Chisel
Height
0.020" (0.50mm)
Width
0.090" (2.28mm)
Length
0.390" (9.91mm)
Diameter
-
Tip Chip Size
-
Temperature Range
842°F (450°C)
For Use With/Related Products
FX-100, FX1001
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes