Soldering Tip Bevel 60° For FX-100, FX1001
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T31-01BC1

DigiKey Part Number
1691-1243-ND
Manufacturer
Manufacturer Product Number
T31-01BC1
Description
TIP,BEVEL,1MM/60 X 14.2MM,IH,450
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Bevel 60° For FX-100, FX1001
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
0.050" (1.28mm)
Manufacturer
American Hakko Products, Inc.
Width
0.040" (1.02mm)
Series
Length
0.559" (14.20mm)
Packaging
Bag
Temperature Range
842°F (450°C)
Part Status
Active
For Use With/Related Products
FX-100, FX1001
Tip Type
Soldering
Base Product Number
Tip Shape
Bevel 60°
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$37.49000$37.49
5$34.02200$170.11
10$32.62800$326.28
25$30.87400$771.85
50$29.60980$1,480.49
100$28.39740$2,839.74
500$27.98342$13,991.71
Manufacturers Standard Package