
T15-SB03 | |
|---|---|
DigiKey Part Number | 1691-1153-ND |
Manufacturer | |
Manufacturer Product Number | T15-SB03 |
Description | TIP,CONICAL,R0.3 X 16.5MM,FM-202 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Conical For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Type Soldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Conical |
Series | Length 0.650" (16.50mm) |
Packaging Bag | Diameter 0.012" (0.30mm) OD |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $49.34000 | $49.34 |
| 5 | $44.76400 | $223.82 |
| 10 | $42.93100 | $429.31 |
| 25 | $40.62320 | $1,015.58 |
| 50 | $38.95960 | $1,947.98 |
| 100 | $37.95160 | $3,795.16 |











