
T15-DL32 | |
|---|---|
DigiKey Part Number | 1691-1136-ND |
Manufacturer | |
Manufacturer Product Number | T15-DL32 |
Description | TIP,CHISEL,3.2 X 10MM,FM-2027 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Chisel For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Category | Tip Shape Chisel |
Manufacturer American Hakko Products, Inc. | Height 0.020" (0.50mm) |
Series | Width 0.126" (3.20mm) |
Packaging Bag | Length 0.394" (10.00mm) |
Part Status Active | For Use With/Related Products FM-203, FM-204, FM-205, FM-206, FX-951 |
Tip Type Soldering |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.60000 | $38.60 |
| 5 | $35.03000 | $175.15 |
| 10 | $33.59600 | $335.96 |
| 25 | $31.78920 | $794.73 |
| 50 | $30.48780 | $1,524.39 |
| 100 | $29.23920 | $2,923.92 |
| 500 | $28.85034 | $14,425.17 |











