
T15-KL | |
|---|---|
DigiKey Part Number | 1691-1150-ND |
Manufacturer | |
Manufacturer Product Number | T15-KL |
Description | TIP,KNIFE,4.7MM/45 X 11MM,LEFT H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Soldering Tip Knife 45° For FM-203, FM-204, FM-205, FM-206, FX-951 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Tip Type | Soldering | |
Tip Shape | Knife 45° | |
Height | 0.059" (1.50mm) | |
Width | 0.185" (4.70mm) | |
Length | 0.433" (11.00mm) | |
Diameter | - | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | FM-203, FM-204, FM-205, FM-206, FX-951 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.66000 | $38.66 |
| 5 | $35.08800 | $175.44 |
| 10 | $33.65200 | $336.52 |
| 25 | $31.84160 | $796.04 |
| 50 | $30.53780 | $1,526.89 |
| 100 | $29.76480 | $2,976.48 |











