Standard Pliers Short Nose Smooth 5.75" (146.1mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN-5004

DigiKey Part Number
1691-1428-ND
Manufacturer
Manufacturer Product Number
PN-5004
Description
HEAVY DUTY SHORT NOSE PLIERS FLA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard Pliers Short Nose Smooth 5.75" (146.1mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tip Type
Short Nose
Manufacturer
American Hakko Products, Inc.
Tip Shape
Straight
Packaging
Box
Jaw Type
Smooth
Part Status
Active
Features
ESD Safe
Tool Type
Standard
Length
5.75" (146.1mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CAD
Box
QuantityUnit PriceExt Price
1$38.30000$38.30
5$35.49800$177.49
10$34.35800$343.58
25$32.90400$822.60
Manufacturers Standard Package