
N3-06 | |
|---|---|
DigiKey Part Number | 1691-1090-ND |
Manufacturer | |
Manufacturer Product Number | N3-06 |
Description | NOZZLE,0.6MM,FM-2024 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For FM-2024, FM-205 |
Datasheet | Datasheet |
Category | Tip Type Desoldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Nozzle |
Series | Length 0.421" (10.70mm) |
Packaging Bag | Diameter 0.024" (0.60mm) ID, 0.075" (1.90mm) OD |
Part Status Active | For Use With/Related Products FM-2024, FM-205 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.30000 | $111.30 |
| 5 | $101.00600 | $505.03 |
| 10 | $96.87000 | $968.70 |
| 25 | $94.14960 | $2,353.74 |











