


FX951-66 | |
|---|---|
DigiKey Part Number | 1691-1085-ND |
Manufacturer | |
Manufacturer Product Number | FX951-66 |
Description | SOLDERING STATION 75W 1 CH 120V |
Customer Reference | |
Detailed Description | Soldering 75W 1 120V Auto Off, Low Temperature Alarm, Temperature Lockout |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer American Hakko Products, Inc. | Includes Iron Holder, Key Card, Sleeve Assembly, Tip Cleaner |
Packaging Box | Base Unit FX-951 |
Part Status Obsolete | Supplied Iron, Tweezer, Handle FM2027-02 |
Type Soldering | Supplied Tips/Nozzles Sold Separately |
Wattage 75W | Workstand FH200-01 |
Voltage - Input 120V | Temperature Range 392°F ~ 842°F (200°C ~ 450°C) |
Plug Type NEMA 5-15 | Features Auto Off, Low Temperature Alarm, Temperature Lockout |
Voltage - Output 24V | Tip Cleaner Scouring Pad |
Number of Channels 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FX971-010 | American Hakko Products, Inc. | 274 | 1691-FX971-010-ND | $505.93000 | MFR Recommended |












