MFG_FM206-55
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM206-55

DigiKey Part Number
1691-1062-ND
Manufacturer
Manufacturer Product Number
FM206-55
Description
REWORK STATION 410W 3 CH 120V
Customer Reference
Detailed Description
Rework 410W 3 120V Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
-
Packaging
Box
Part Status
Obsolete
Type
Rework
Wattage
410W
Voltage - Input
120V
Plug Type
NEMA 5-15P
Voltage - Output
24V
Number of Channels
3
Control/Display Type
Digital
Includes
Tip Tray
Base Unit
FM-206
Supplied Iron, Tweezer, Handle
None
Supplied Tips/Nozzles
Sold Separately
Workstand
None
Temperature Range
-
Features
Auto Off, Configurable Display, ESD Safe, Graphic User Interface, Internal Air, Passcode Protected, Security Lock
Tip Cleaner
Not Included
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.