
FM204-01 | |
|---|---|
DigiKey Part Number | 1691-1059-ND |
Manufacturer | |
Manufacturer Product Number | FM204-01 |
Description | DESOLDER SLDR STA 120W 1 CH 120V |
Customer Reference | |
Detailed Description | Desoldering, Soldering 120W 1 120V Configurable Handpiece, Internal Vacuum Pump, Quick Change Nozzle, Sleep Mode |
Datasheet | Datasheet |
Category | Control/Display Type Digital |
Manufacturer American Hakko Products, Inc. | Includes Ceramic Filter (10), Cleaning Drill, Filter Pipe Assembly (10), Heat Resistant Pad, Iron Holder, Key Card, Nozzle Remover |
Packaging Box | Base Unit FM-204 |
Part Status Obsolete | Supplied Iron, Tweezer, Handle FM-2024-02, B2872 |
Type Desoldering, Soldering | Supplied Tips/Nozzles Sold Separately |
Wattage 120W | Workstand FH200-05 |
Voltage - Input 120V | Features Configurable Handpiece, Internal Vacuum Pump, Quick Change Nozzle, Sleep Mode |
Plug Type NEMA 5-15P | Tip Cleaner Scouring Pad |
Voltage - Output 24V | Base Product Number |
Number of Channels 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,083.84000 | $1,083.84 |














