
FM2032-52 | |
|---|---|
DigiKey Part Number | 1691-1055-ND |
Manufacturer | |
Manufacturer Product Number | FM2032-52 |
Description | SOLDERING IRON 48W 24V |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Iron 48W 24V |
Datasheet | Datasheet |
Category | Workstand FH200-51 |
Manufacturer American Hakko Products, Inc. | Power (Watts) 48W |
Packaging Box | Features Burn Resistant Cord, Cool Running, ESD Safe, Quick Change Tips |
Part Status Active | Voltage - Input 24V |
Type Iron | Includes Cable, Tip Removal Pad |
Tip Temperature 400°F ~ 840°F (200°C ~ 450°C) | For Use With/Related Products FX-951, FM-203, FM-206 |
Tip Type Not Included | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $301.03000 | $301.03 |
| 5 | $285.70600 | $1,428.53 |










