T22-BL2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T22-BL2

DigiKey Part Number
1691-1190-ND
Manufacturer
Manufacturer Product Number
T22-BL2
Description
TIP,CONICAL,R0.5 X 15MM,HD,FM-20
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Soldering Tip Conical For FM-2030, FM-2031
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Soldering
Tip Shape
Conical
Height
-
Width
-
Length
0.591" (15.00mm)
Diameter
0.020" (0.50mm) OD
Tip Chip Size
-
Temperature Range
-
For Use With/Related Products
FM-2030, FM-2031
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$55.64000$55.64
5$50.49400$252.47
10$48.42800$484.28
25$45.82360$1,145.59
50$44.66960$2,233.48
Manufacturers Standard Package