T9-I
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T9-I

DigiKey Part Number
1691-1203-ND
Manufacturer
Manufacturer Product Number
T9-I
Description
TIP,I,2PK,FM-2023
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Tweezer Tip For FM-2032
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
American Hakko Products, Inc.
Series
Packaging
Bag
Part Status
Active
Tip Type
Tweezer
Tip Shape
-
Height
-
Width
-
Length
-
Diameter
0.008" (0.20mm) OD
Tip Chip Size
Chip
Temperature Range
-
For Use With/Related Products
FM-2032
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in CAD
Bag
QuantityUnit PriceExt Price
1$121.49000$121.49
5$110.24600$551.23
10$106.82200$1,068.22
Manufacturers Standard Package