
A1005 | |
|---|---|
DigiKey Part Number | A1005AH-ND |
Manufacturer | |
Manufacturer Product Number | A1005 |
Description | NOZZLE,1.0MM,817/808/807 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For 807, 808, 817 |
Category | Tip Type Desoldering |
Manufacturer American Hakko Products, Inc. | Tip Shape Nozzle |
Packaging Bulk | Diameter 0.040" (1.02mm) ID, 0.099" (2.52mm) OD |
Part Status Active | For Use With/Related Products 807, 808, 817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.58000 | $32.58 |
| 5 | $29.55800 | $147.79 |
| 10 | $28.34700 | $283.47 |
| 25 | $26.82240 | $670.56 |
| 50 | $25.72440 | $1,286.22 |
| 100 | $24.67100 | $2,467.10 |
| 500 | $23.79396 | $11,896.98 |






