
A1006 | |
|---|---|
DigiKey Part Number | A1006AH-ND |
Manufacturer | |
Manufacturer Product Number | A1006 |
Description | NOZZLE,1.3MM,817/808/807 |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Desoldering Tip Nozzle For 807, 808, 817 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | American Hakko Products, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tip Type | Desoldering | |
Tip Shape | Nozzle | |
Height | - | |
Width | - | |
Length | - | |
Diameter | 0.051" (1.30mm) ID, 0.118" (3.00mm) OD | |
Tip Chip Size | - | |
Temperature Range | - | |
For Use With/Related Products | 807, 808, 817 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.63000 | $32.63 |
| 5 | $29.60600 | $148.03 |
| 10 | $28.39300 | $283.93 |
| 25 | $26.86640 | $671.66 |
| 50 | $25.76660 | $1,288.33 |
| 100 | $24.71160 | $2,471.16 |
| 500 | $24.54816 | $12,274.08 |




