Similar
Similar

AON2409 | |
|---|---|
DigiKey Part Number | 785-1395-2-ND - Tape & Reel (TR) 785-1395-1-ND - Cut Tape (CT) 785-1395-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AON2409 |
Description | MOSFET P-CH 30V 8A 6DFN |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Not For New Designs | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-DFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AONT21313C | Alpha & Omega Semiconductor Inc. | 0 | 785-AONT21313CTR-ND | $0.24794 | Similar |
| PJQ2409_R1_00001 | Panjit International Inc. | 1,760 | 3757-PJQ2409_R1_00001CT-ND | $0.61000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.65000 | $1.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.40571 | $1,217.13 |
| 6,000 | $0.37391 | $2,243.46 |
| 9,000 | $0.35771 | $3,219.39 |
| 15,000 | $0.33951 | $5,092.65 |
| 21,000 | $0.32873 | $6,903.33 |
| 30,000 | $0.31826 | $9,547.80 |



