Similar
Similar
Similar
Similar

AONT21313C | |
|---|---|
DigiKey Part Number | 785-AONT21313CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AONT21313C |
Description | MOSFET P-CH 30V 8A 6DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 8A (Ta) 2.8W (Ta) Surface Mount 6-DFN (2x2) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 14.5 nC @ 10 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 530 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.8W (Ta) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 6-DFN (2x2) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 32mOhm @ 8A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMP2012UFDE-13 | Diodes Incorporated | 0 | 31-DMP2012UFDE-13TR-ND | $0.31544 | Similar |
| DMP2012UFDE-7 | Diodes Incorporated | 0 | 31-DMP2012UFDE-7TR-ND | $0.31377 | Similar |
| DMP3014SFDE-13 | Diodes Incorporated | 9,318 | 31-DMP3014SFDE-13CT-ND | $0.66000 | Similar |
| DMP3014SFDE-7 | Diodes Incorporated | 0 | 31-DMP3014SFDE-7TR-ND | $0.31660 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.38185 | $1,145.55 |


