Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

O-CS41-FS59GX-P-L-05-R-10.000MHZ | |
|---|---|
DigiKey Part Number | 535-O-CS41-FS59GX-P-L-05-R-10.000MHZ-ND |
Manufacturer | |
Manufacturer Product Number | O-CS41-FS59GX-P-L-05-R-10.000MHZ |
Description | OCXO 41X30 7-SMD 10MHZ 5PPB -10C |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 MHz OCXO Sine Wave Oscillator 12V Enable/Disable 7-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | Sine Wave | |
Voltage - Supply | 12V | |
Frequency Stability | ±5ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -10°C ~ 75°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD, No Lead | |
Size / Dimension | 1.614" L x 1.181" W (41.00mm x 30.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | $1,841.64600 | $9,208.23 |


