


ASVTX-12-A-16.368MHZ-I15-T3 | |
|---|---|
DigiKey Part Number | 535-ASVTX-12-A-16.368MHZ-I15-T3TR-ND - Tape & Reel (TR) 535-ASVTX-12-A-16.368MHZ-I15-T3CT-ND - Cut Tape (CT) 535-ASVTX-12-A-16.368MHZ-I15-T3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASVTX-12-A-16.368MHZ-I15-T3 |
Description | XTAL OSC VCTCXO 16.3680MHZ SNWV |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16.368 MHz VCTCXO Clipped Sine Wave Oscillator 3V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASVTX-12-A-16.368MHZ-I15-T3 Models |
Category | Voltage - Supply 3V |
Mfr | Frequency Stability ±1.5ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 2mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2.5x2) |
Frequency | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.16000 | $10.16 |
| 10 | $8.83200 | $88.32 |
| 25 | $8.35320 | $208.83 |
| 50 | $8.00800 | $400.40 |
| 100 | $7.67740 | $767.74 |
| 250 | $7.53080 | $1,882.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.24598 | $18,737.94 |

