


ASV2-48.000MHZ-C-L1-T | |
|---|---|
DigiKey Part Number | 535-ASV2-48.000MHZ-C-L1-TTR-ND - Tape & Reel (TR) 535-ASV2-48.000MHZ-C-L1-TCT-ND - Cut Tape (CT) 535-ASV2-48.000MHZ-C-L1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV2-48.000MHZ-C-L1-T |
Description | XTAL OSC XO 48.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV2-48.000MHZ-C-L1-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -10°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 20mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Frequency | Height - Seated (Max) 0.055" (1.40mm) |
Function Enable/Disable | Current - Supply (Disable) (Max) 10µA |
Output HCMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.53473 | $1,534.73 |

