


ASV-7.3728MHZ-E-T | |
|---|---|
DigiKey Part Number | 535-10065-2-ND - Tape & Reel (TR) 535-10065-1-ND - Cut Tape (CT) 535-10065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-7.3728MHZ-E-T |
Description | XTAL OSC XO 7.3728MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-7.3728MHZ-E-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 10mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (7x5.08) |
Frequency | Size / Dimension 0.276" L x 0.200" W (7.00mm x 5.08mm) |
Function Enable/Disable | Height - Seated (Max) 0.071" (1.80mm) |
Output HCMOS | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $2.03900 | $20.39 |
| 25 | $1.92880 | $48.22 |
| 50 | $1.84900 | $92.45 |
| 100 | $1.77250 | $177.25 |
| 250 | $1.67620 | $419.05 |
| 500 | $1.60692 | $803.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.54052 | $1,540.52 |
| 2,000 | $1.47689 | $2,953.78 |
| 3,000 | $1.44092 | $4,322.76 |
| 5,000 | $1.39687 | $6,984.35 |
| 7,000 | $1.36862 | $9,580.34 |
| 10,000 | $1.33930 | $13,393.00 |

