



ASTX-13-C-52.000MHZ-I05-T | |
|---|---|
DigiKey Part Number | 535-ASTX-13-C-52.000MHZ-I05-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASTX-13-C-52.000MHZ-I05-T |
Description | XTAL OSC TCXO 52MHZ 1.8V CLP SNW |
Customer Reference | |
Detailed Description | 52 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASTX-13-C-52.000MHZ-I05-T Models |
Category | Voltage - Supply 1.8V |
Mfr | Frequency Stability ±500ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 2mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (2x1.6) |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Output Clipped Sine Wave | Height - Seated (Max) 0.031" (0.80mm) |

