38.4 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
38.4 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Abracon: Who We Are Today
Abracon's Smart Meter Solutions

ASTX-13-C-38.400MHZ-I15-T

DigiKey Part Number
535-ASTX-13-C-38.400MHZ-I15-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTX-13-C-38.400MHZ-I15-T
Description
XTAL OSC TCXO 38.4MHZ 1.8V CLP S
Customer Reference
Detailed Description
38.4 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-13-C-38.400MHZ-I15-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±1.5ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
2mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types