ASTX-13-C-32.000MHZ-I05-T is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IQD Frequency Products
In Stock: 2,145
Unit Price: $7.89000
Datasheet
32 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
32 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Abracon: Who We Are Today
Abracon's Smart Meter Solutions

ASTX-13-C-32.000MHZ-I05-T

DigiKey Part Number
535-ASTX-13-C-32.000MHZ-I05-TTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASTX-13-C-32.000MHZ-I05-T
Description
XTAL OSC TCXO 32MHZ 1.8V CLP SNW
Customer Reference
Detailed Description
32 MHz VCTCXO Clipped Sine Wave Oscillator 1.8V 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASTX-13-C-32.000MHZ-I05-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±500ppb
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Current - Supply (Max)
1.5mA
Part Status
Obsolete
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (2x1.6)
Frequency
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Output
Clipped Sine Wave
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LFTVXO078692IQD Frequency Products2,1451923-1755-1-ND$7.89000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types