29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Abracon: Who We Are Today

ASL-29.4912MHZ-LS-50-T

DigiKey Part Number
535-14450-2-ND - Tape & Reel (TR)
535-14450-1-ND - Cut Tape (CT)
535-14450-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASL-29.4912MHZ-LS-50-T
Description
XTAL OSC XO 29.4912MHZ HCMOS TTL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
29.4912 MHz XO (Standard) HCMOS, TTL Oscillator 5V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ASL-29.4912MHZ-LS-50-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
5V
Mfr
Frequency Stability
±100ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
25mA
Part Status
Active
Mounting Type
Surface Mount
Base Resonator
Package / Case
4-SMD, No Lead
Type
Supplier Device Package
4-SMD (7x5.08)
Frequency
Size / Dimension
0.276" L x 0.200" W (7.00mm x 5.08mm)
Function
Enable/Disable
Height - Seated (Max)
0.071" (1.80mm)
Output
HCMOS, TTL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 855
Check for Additional Incoming Stock
All prices are in CAD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.40815$1,408.15
2,000$1.34998$2,699.96
3,000$1.31710$3,951.30
5,000$1.27683$6,384.15
7,000$1.25100$8,757.00
10,000$1.23814$12,381.40
12,000$1.21072$14,528.64
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.14000$2.14
10$1.86500$18.65
25$1.76320$44.08
50$1.69000$84.50
100$1.62020$162.02
250$1.53220$383.05
500$1.46886$734.43
Digi-Reel®
QuantityUnit PriceExt Price
1$2.23000$2.23
10$1.93900$19.39
25$1.83400$45.85
50$1.75780$87.89
100$1.68500$168.50
250$1.59348$398.37
500$1.52760$763.80
* All Digi-Reel orders will add a $9.50 reeling fee.