
ASG-ULJ-156.250MHZ-517114-T | |
|---|---|
DigiKey Part Number | 535-ASG-ULJ-156.250MHZ-517114-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ASG-ULJ-156.250MHZ-517114-T |
Description | XTAL OSC XO 156.250MHZ LVPECL |
Customer Reference | |
Detailed Description | 156.25 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±35ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Current - Supply (Max) 80mA |
Part Status Obsolete | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Supplier Device Package 6-SMD (7x5) |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.065" (1.65mm) |
Output LVPECL |

