


ASFL1-7.3728MHZ-LS-T | |
|---|---|
DigiKey Part Number | 535-14446-2-ND - Tape & Reel (TR) 535-14446-1-ND - Cut Tape (CT) 535-14446-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-7.3728MHZ-LS-T |
Description | XTAL OSC XO 7.3728MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-7.3728MHZ-LS-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 15mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.17000 | $2.17 |
| 10 | $1.89300 | $18.93 |
| 25 | $1.79000 | $44.75 |
| 50 | $1.71600 | $85.80 |
| 100 | $1.64500 | $164.50 |
| 250 | $1.55568 | $388.92 |
| 500 | $1.49132 | $745.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29973 | $1,299.73 |
| 2,000 | $1.24604 | $2,492.08 |
| 3,000 | $1.21569 | $3,647.07 |
| 5,000 | $1.17850 | $5,892.50 |
| 7,000 | $1.15466 | $8,082.62 |
| 10,000 | $1.12991 | $11,299.10 |
| 12,000 | $1.11748 | $13,409.76 |

