


ASFL1-33.333MHZ-EC-T | |
|---|---|
DigiKey Part Number | 300-8260-2-ND - Tape & Reel (TR) 300-8260-1-ND - Cut Tape (CT) 300-8260-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASFL1-33.333MHZ-EC-T |
Description | XTAL OSC XO 33.3330MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) HCMOS, TTL Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASFL1-33.333MHZ-EC-T Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 45mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (5x3.2) |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.051" (1.30mm) |
Output HCMOS, TTL | Current - Supply (Disable) (Max) 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.97000 | $1.97 |
| 10 | $1.71700 | $17.17 |
| 25 | $1.62440 | $40.61 |
| 50 | $1.55700 | $77.85 |
| 100 | $1.49260 | $149.26 |
| 250 | $1.41152 | $352.88 |
| 500 | $1.35312 | $676.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.29719 | $1,297.19 |
| 2,000 | $1.24360 | $2,487.20 |
| 3,000 | $1.21330 | $3,639.90 |
| 5,000 | $1.17619 | $5,880.95 |
| 7,000 | $1.15238 | $8,066.66 |
| 10,000 | $1.12769 | $11,276.90 |

