
ASCO7-38.400MHZ-LR-T | |
|---|---|
DigiKey Part Number | 535-ASCO7-38.400MHZ-LR-TTR-ND - Tape & Reel (TR) 535-ASCO7-38.400MHZ-LR-TCT-ND - Cut Tape (CT) 535-ASCO7-38.400MHZ-LR-TDKR-ND |
Manufacturer | |
Manufacturer Product Number | ASCO7-38.400MHZ-LR-T |
Description | XTAL OSC XO 38.4 MHZ 1.2V CMOS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz XO (Standard) CMOS Oscillator 1.2V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Frequency Stability ±25ppm |
Mfr | Operating Temperature -40°C ~ 85°C |
Series | Current - Supply (Max) 3.5mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 4-SMD, No Lead |
Type | Supplier Device Package 4-SMD (1.6x1.2) |
Frequency | Size / Dimension 0.063" L x 0.047" W (1.60mm x 1.20mm) |
Function Standby (Power Down) | Height - Seated (Max) 0.028" (0.70mm) |
Output CMOS | Current - Supply (Disable) (Max) 10µA |
Voltage - Supply 1.2V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.11200 | $31.12 |
| 25 | $2.94320 | $73.58 |
| 50 | $2.82180 | $141.09 |
| 100 | $2.70480 | $270.48 |
| 250 | $2.55800 | $639.50 |
| 500 | $2.45232 | $1,226.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.35107 | $2,351.07 |
| 2,000 | $2.25407 | $4,508.14 |
| 3,000 | $2.19922 | $6,597.66 |
| 5,000 | $2.13208 | $10,660.40 |
| 7,000 | $2.08902 | $14,623.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.59000 | $3.59 |
| 10 | $3.11200 | $31.12 |
| 25 | $2.94320 | $73.58 |
| 50 | $2.82180 | $141.09 |
| 100 | $2.70480 | $270.48 |
| 250 | $2.55800 | $639.50 |
| 500 | $2.45232 | $1,226.16 |





