


AOC2012XAJC-19.4400C | |
|---|---|
DigiKey Part Number | 535-14853-ND |
Manufacturer | |
Manufacturer Product Number | AOC2012XAJC-19.4400C |
Description | XTAL OSC OCXO 19.4400MHZ CMOS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz OCXO CMOS Oscillator 3.3V 14-SMD, No Lead, 4 Leads |
Datasheet | Datasheet |
EDA/CAD Models | AOC2012XAJC-19.4400C Models |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±10ppb |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Strip | Current - Supply (Max) 289mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 14-SMD, No Lead, 4 Leads |
Type | Size / Dimension 0.800" L x 0.500" W (20.32mm x 12.70mm) |
Frequency | Height - Seated (Max) 0.433" (11.00mm) |
Output CMOS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $150.91240 | $7,545.62 |

