


ACO-1.000MHZ | |
|---|---|
DigiKey Part Number | 535-13482-5-ND |
Manufacturer | |
Manufacturer Product Number | ACO-1.000MHZ |
Description | XTAL OSC XO 1.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) HCMOS, TTL Oscillator 5V 14-DIP, 4 Leads (Full Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACO-1.000MHZ Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±100ppm |
Series | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 14-DIP, 4 Leads (Full Size, Metal Can) |
Type | Supplier Device Package 14-DIP |
Frequency | Size / Dimension 0.795" L x 0.496" W (20.20mm x 12.60mm) |
Output HCMOS, TTL | Height - Seated (Max) 0.200" (5.08mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.76271 | $5,762.71 |

