


ACH-4.000MHZ-EK | |
|---|---|
DigiKey Part Number | 535-9182-5-ND |
Manufacturer | |
Manufacturer Product Number | ACH-4.000MHZ-EK |
Description | XTAL OSC XO 4.0000MHZ HCMOS TTL |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
EDA/CAD Models | ACH-4.000MHZ-EK Models |
Category | Voltage - Supply 5V |
Mfr | Frequency Stability ±30ppm |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tube | Current - Supply (Max) 30mA |
Part Status Active | Mounting Type Through Hole |
Base Resonator | Package / Case 8-DIP, 4 Leads (Half Size, Metal Can) |
Type | Size / Dimension 0.500" L x 0.500" W (12.70mm x 12.70mm) |
Frequency | Height - Seated (Max) 0.252" (6.39mm) |
Output HCMOS, TTL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 10 | $6.84900 | $68.49 |
| 40 | $6.29350 | $251.74 |
| 80 | $6.03350 | $482.68 |
| 120 | $5.88633 | $706.36 |
| 280 | $5.59064 | $1,565.38 |
| 520 | $5.38431 | $2,799.84 |
| 1,000 | $5.17477 | $5,174.77 |
| 2,520 | $4.89283 | $12,329.93 |

