


ABM3B-12.000MHZ-B-4-Y-T | |
|---|---|
DigiKey Part Number | 535-ABM3B-12.000MHZ-B-4-Y-TTR-ND - Tape & Reel (TR) 535-ABM3B-12.000MHZ-B-4-Y-TCT-ND - Cut Tape (CT) 535-ABM3B-12.000MHZ-B-4-Y-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM3B-12.000MHZ-B-4-Y-T |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 70 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM3B-12.000MHZ-B-4-Y-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 70 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 12 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM3B-12.000MHZ-B2-T | Abracon LLC | 16,614 | 535-9116-1-ND | $1.09000 | Similar |
| ABM3C-12.000MHZ-D4Y-T | Abracon LLC | 22,678 | 535-11281-1-ND | $1.17000 | Similar |
| 7M-12.000MAAJ-T | TXC CORPORATION | 685 | 887-1121-1-ND | $1.37000 | Similar |
| 7V-12.000MAHJ-T | TXC CORPORATION | 3,946 | 887-2575-1-ND | $0.99000 | Similar |
| C3E-12.000-18-3030-R | Aker Technology Corp | 4,000 | 3997-C3E-12.000-18-3030-RCT-ND | $0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.22000 | $1.22 |
| 10 | $1.06300 | $10.63 |
| 25 | $1.00480 | $25.12 |
| 50 | $0.96320 | $48.16 |
| 100 | $0.92330 | $92.33 |
| 250 | $0.87316 | $218.29 |
| 500 | $0.83704 | $418.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.80240 | $802.40 |
| 2,000 | $0.76922 | $1,538.44 |
| 3,000 | $0.75047 | $2,251.41 |
| 5,000 | $0.72749 | $3,637.45 |
| 7,000 | $0.71275 | $4,989.25 |
| 10,000 | $0.69746 | $6,974.60 |

