245.76 MHz VCXO LVPECL, PECL Oscillator 3.3V Enable/Disable 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB-A36CLDF-R-245.76MHZ

DigiKey Part Number
535-AB-A36CLDF-R-245.76MHZ-ND
Manufacturer
Manufacturer Product Number
AB-A36CLDF-R-245.76MHZ
Description
XTAL OSC VCXO 245.76MHZ 3.3V LVP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
245.76 MHz VCXO LVPECL, PECL Oscillator 3.3V Enable/Disable 6-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Strip
Part Status
Active
Base Resonator
Type
Frequency
Function
Enable/Disable
Output
LVPECL, PECL
Voltage - Supply
3.3V
Frequency Stability
±30ppm
Absolute Pull Range (APR)
±32ppm
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
80mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
6-SMD Module
Supplier Device Package
6-SMD (13.97x6.10)
Size / Dimension
0.550" L x 0.240" W (13.97mm x 6.10mm)
Height - Seated (Max)
0.255" (6.48mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in CAD
Strip
QuantityUnit PriceExt Price
1$491.80000$491.80
10$483.28800$4,832.88
Manufacturers Standard Package