
WF121-A-V2 | |
|---|---|
DigiKey Part Number | 1446-1033-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | WF121-A-V2 |
Description | RF TXRX MODULE WIFI CHIP SMD |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.4GHz Integrated, Chip Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces I2C, Ethernet, SPI, UART, USB |
Mfr | Antenna Type Integrated, Chip |
Packaging Tape & Reel (TR) | Memory Size 512kB Flash, 128kB SRAM |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 127mA |
RF Family/Standard WiFi | Current - Transmitting 143mA |
Protocol | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C |
Data Rate 72.2Mbps | Package / Case Module |
Power - Output 17dBm | Base Product Number |
Sensitivity -97dBm |


