
MIKROE-2043 | |
|---|---|
DigiKey Part Number | 1471-1674-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-2043 |
Description | WIFI 6 CLICK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | WF121-A WiFi RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | WF121-A | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $123.71000 | $123.71 |















