
SC189ASKTRT | |
|---|---|
DigiKey Part Number | SC189ASKTR-ND - Tape & Reel (TR) SC189ASKCT-ND - Cut Tape (CT) SC189ASKDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SC189ASKTRT |
Description | IC REG BUCK 1V 1.5A SOT23-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1V 1 Output 1.5A SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | SC189ASKTRT Models |
Category | Voltage - Input (Max) 5.5V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.5MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-5 |
Voltage - Input (Min) 2.9V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.39000 | $1.39 |
| 10 | $0.99000 | $9.90 |
| 25 | $0.89280 | $22.32 |
| 100 | $0.78410 | $78.41 |
| 250 | $0.73248 | $183.12 |
| 500 | $0.70136 | $350.68 |
| 1,000 | $0.67773 | $677.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.64408 | $1,932.24 |
| 6,000 | $0.62859 | $3,771.54 |
| 9,000 | $0.62084 | $5,587.56 |
| 15,000 | $0.61224 | $9,183.60 |
| 21,000 | $0.60722 | $12,751.62 |





