Similar
Similar
Similar
Similar

Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating Flash |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.169" (4.30mm) |
Part Status Obsolete | Contact Length - Post 0.106" (2.69mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1A |
Number of Positions Loaded All | Voltage Rating 1000V |
Pitch - Mating | Insulation Material Thermoplastic |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Copper Alloy |
Mounting Type Through Hole | Contact Finish Thickness - Post 40.0µin (1.02µm) |
Termination | Base Product Number |
Fastening Type Push-Pull |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0873801206 | Molex | 0 | 0873801206-ND | $1.60566 | Similar |
| A3C-12DA-2DSA(71) | Hirose Electric Co Ltd | 180 | H10895-ND | $3.02000 | Similar |
| A3C-12DA-2DSC(71) | Hirose Electric Co Ltd | 9 | H10908-ND | $2.89000 | Similar |
| CLT-106-03-F-D | Samtec Inc. | 0 | CLT-106-03-F-D-ND | $2.70149 | Similar |














