12 Headers, Receptacles, Female Sockets
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Style | Number of Positions | Number of Positions Loaded | Pitch - Mating | Number of Rows | Row Spacing - Mating | Mounting Type | Termination | Fastening Type | Contact Finish - Mating | Contact Finish Thickness - Mating | Insulation Color | Insulation Height | Contact Length - Post | Operating Temperature | Material Flammability Rating | Contact Finish - Post | Mated Stacking Heights | Ingress Protection | Features | Current Rating (Amps) | Voltage Rating | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
29,189 In Stock | 1 : $0.97000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
17,292 In Stock | 1 : $1.00000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
14,101 In Stock | 1 : $1.02000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Tin | - | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
6,756 In Stock | 1 : $1.06000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | Flash | Black | 0.335" (8.51mm) | 0.126" (3.20mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
40,533 In Stock | 1 : $1.48000 Tray | - | Tray | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.200" (5.08mm) | 0.124" (3.15mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
873 In Stock | 1 : $1.51000 Cut Tape (CT) 1,200 : $0.96688 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 12 | All | 0.049" (1.25mm) | 1 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Natural | 0.215" (5.45mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Solder Retention | 1A | 50V | |||
6,258 In Stock | 1 : $1.70000 Tube | Tube | Active | Receptacle, Bottom or Top Entry | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole | Solder | Push-Pull | Gold | 30.0µin (0.76µm) | Blue | 0.275" (6.99mm) | 0.118" (3.00mm) | - | UL94 V-0 | Tin | 11.04mm | - | - | - | - | |||
9,301 In Stock | 1 : $1.95000 Cut Tape (CT) 700 : $1.22807 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | - | - | |||
4,710 In Stock | 1 : $2.17000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Tin | - | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Tin | - | - | - | 3A | 250V | ||
46,516 In Stock | 1 : $2.21000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Surface Mount | Solder | Push-Pull | Gold | Flash | Black | 0.299" (7.60mm) | - | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250V | ||
2,742 In Stock | 1 : $2.30000 Cut Tape (CT) 800 : $1.67945 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Board or Cable | 12 | All | 0.100" (2.54mm) | 2 | 0.059" (1.50mm) | Surface Mount | Solder | Push-Pull | Tin | - | Red | 0.207" (5.25mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place | 1.5A per Contact | 100VAC | |||
10,410 In Stock | 1 : $2.40000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Press-Fit, Solder | Friction Lock | Gold | 8.00µin (0.203µm) | Black | 0.244" (6.20mm) | 0.118" (3.00mm) | -30°C ~ 85°C | UL94 V-0 | Tin | 7.8mm, 8.45mm | - | - | 2A | 250V | |||
3,391 In Stock | 1 : $2.71000 Tube | - | Tube | Active | Header | Female Socket | Board to Board | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | Flash | Black | 0.191" (4.85mm) | 0.118" (3.00mm) | -40°C ~ 105°C | UL94 V-0 | Gold | - | - | - | 1A | - | ||
2,087 In Stock | 1 : $2.79000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.250" (6.35mm) | 3 | 0.250" (6.35mm) | Through Hole | Solder | Locking Ramp | Tin | - | Natural | 0.550" (13.97mm) | 0.155" (3.94mm) | - | UL94 V-2 | Tin | - | - | - | - | - | |||
4,259 In Stock | 1 : $2.94000 Cut Tape (CT) 550 : $1.87989 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount | Solder | Latch Holder | Gold | 1.00µin (0.025µm) | Black | 0.246" (6.25mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | 8mm, 9.5mm, 11.1mm | - | Board Guide, Pick and Place, Solder Retention | 1.2A | 100VAC | |||
6,868 In Stock | 1 : $3.04000 Cut Tape (CT) 550 : $1.94935 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 12 | All | 0.059" (1.50mm) | 2 | - | Surface Mount, Right Angle | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.360" (9.14mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
2,451 In Stock | 1 : $3.56000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Push-Pull | Gold | 15.0µin (0.38µm) | Black | 0.175" (4.45mm) | 0.118" (3.00mm) | -55°C ~ 125°C | - | Tin | - | - | - | 1A | 125V | |||
3,922 In Stock | 1 : $3.71000 Cut Tape (CT) 450 : $2.44553 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Forked | Board to Cable/Wire | 12 | All | 0.059" (1.50mm) | 2 | - | Surface Mount | Solder | Latch Holder | Tin | 39.4µin (1.00µm) | Beige | 0.344" (8.75mm) | - | -40°C ~ 105°C | UL94 V-0 | Tin | - | - | Pick and Place, Solder Retention | - | - | |||
528 In Stock | 1 : $5.54000 Cut Tape (CT) 560 : $3.54207 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.050" (1.27mm) | 2 | 0.050" (1.27mm) | Surface Mount, Right Angle | Solder | Push-Pull | - | - | Black | 0.120" (3.05mm) | - | -55°C ~ 125°C | UL94 V-0 | Tin | - | - | Board Guide, Solder Retention | - | - | |||
1,106 In Stock | 1 : $5.57000 Tray | Tray | Active | Receptacle | Female Socket | Board to Board | 12 | All | 0.100" (2.54mm) | 2 | 0.100" (2.54mm) | Through Hole, Right Angle | Solder | Push-Pull | Gold | 31.5µin (0.80µm) | Green | 0.228" (5.80mm) | 0.126" (3.20mm) | - | UL94 V-0 | Tin | - | - | - | - | - | |||
1,320 In Stock | 1 : $6.52000 Cut Tape (CT) 675 : $4.01422 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Surface Mount | Solder | Push-Pull | Gold | 10.0µin (0.25µm) | Black | 0.177" (4.50mm) | - | -55°C ~ 125°C | - | Tin | - | - | Pick and Place | 3.9A per Contact | - | |||
704 In Stock | 1 : $9.79000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Locking Ramp | Gold | 12.0µin (0.30µm) | Black | 0.202" (5.14mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin-Lead | 7.23mm, 7.85mm | - | - | - | 800V | |||
129 In Stock | 1 : $25.12000 Tube | Tube | Active | Receptacle | Female Socket | Board to Board or Cable | 12 | All | 0.079" (2.00mm) | 2 | 0.079" (2.00mm) | Through Hole | Solder | Screw Lock | Gold | 12.0µin (0.30µm) | Black | 0.205" (5.20mm) | 0.118" (3.00mm) | -55°C ~ 125°C | UL94 V-0 | Tin | 7.3mm, 7.55mm | - | Jackscrews, Mating Flange, Mounting Flange, Polarizing Key | - | 120V | |||
557 In Stock | 1 : $38.40000 Tray | Tray | Active | Header | Female Socket | Board to Cable/Wire | 12 | All | 0.197" (5.00mm) | 3 | 0.197" (5.00mm) | Through Hole | Solder | Latch Holder | Gold | 30.0µin (0.76µm) | Black, Red | 0.565" (14.35mm) | 0.181" (4.60mm) | -55°C ~ 130°C | UL94 V-0 | Tin | - | - | Mounting Flange | 7.5A | 600V | |||
1,913 In Stock | 1 : $0.84000 Tray | Tray | Active | Receptacle | Forked | Board to Board | 12 | All | 0.100" (2.54mm) | 1 | - | Through Hole | Solder | Push-Pull | Gold | - | Black | 0.335" (8.50mm) | 0.122" (3.10mm) | -40°C ~ 125°C | UL94 V-0 | Gold | - | - | - | 3A | 250VAC |