
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tape Type | Barricade | |
Adhesive | None | |
Backing, Carrier | - | |
Thickness | - | |
Thickness - Adhesive | - | |
Thickness - Backing, Carrier | - | |
Width | - | |
Length | - | |
Color | Yellow | |
Usage | Warning - Caution, Danger | |
Temperature Range | - | |
Shelf Life Start | Date of Manufacture | |
Shelf Life | 18 Months | |
Storage/Refrigeration Temperature | 40°F ~ 80°F (4°C ~ 26°C) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.38000 | $46.38 |
| 16 | $33.74063 | $539.85 |
| 32 | $31.31875 | $1,002.20 |
| 64 | $29.13438 | $1,864.60 |
| 112 | $27.52938 | $3,083.29 |
| 256 | $25.39113 | $6,500.13 |
| 512 | $23.79166 | $12,181.33 |


