Marking - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

300

DigiKey Part Number
3M158825-ND
Manufacturer
Manufacturer Product Number
300
Description
TAPE MARKING YLW/BLK 3"X333YDS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Marking - Printed Tape Adhesive Yellow, Black Print 3.00" (76.20mm) X 1000' (304.8m) 333 yds
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
3M
Series
Packaging
Bulk
Part Status
Active
Tape Type
Marking - Printed
Adhesive
-
Backing, Carrier
Polyethylene Film
Thickness
0.0020" (2.0 mils, 0.051mm)
Thickness - Adhesive
-
Thickness - Backing, Carrier
0.0020" (2.0 mils, 0.051mm)
Width
3.00" (76.20mm)
Length
1000' (304.8m) 333 yds
Color
Yellow, Black Print
Usage
Marking
Temperature Range
-
Shelf Life Start
Date of Manufacture
Shelf Life
60 Months
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in CAD
Bulk
QuantityUnit PriceExt Price
1$114.13000$114.13
16$83.87938$1,342.07
32$78.08500$2,498.72
56$73.82607$4,134.26
104$69.51288$7,229.34
Alternate Length
TAPE BARRICADE YELLOW
In-Stock: 12
Unit Price: $46.38000