TPL8031Q-S 42 V, 300 mA LDO Regulators
Publish Date: 2025-08-12
3PEAK TPL8031Q-S 42 V, 300 mA LDO regulators feature an ultra-low quiescent current of 3 µA typical.
TPA626 Bidirectional Current and Power Monitor
Publish Date: 2025-06-02
The 3PEAK TPA626 bidirectional current and power monitor operates from a 2.7 V to 5.5 V power supply.
TPAFE5162 16-Bit, 8-Channel ADC
Publish Date: 2025-05-30
The 3PEAK TPAFE5162 16-bit, 8-channel ADC features a 16-bit ADC with 200 kSPS on all channels.
TPP361062 Synchronous DC/DC Converter
Publish Date: 2025-05-27
3PEAK TPP361062 synchronous DC/DC converters deliver high-efficiency power management in a compact form factor, suitable for distributed power supply and industrial designs.
TPT72616 Bidirectional I²C Isolator
Publish Date: 2025-05-27
The 3PEAK TPT72616 bidirectional I²C isolator features ±200 kV/μs typical static CMTI and ±150 kV/μs typical dynamic CMTI.
TPM27224 2 A Dual Low-Side Gate Drivers
Publish Date: 2025-05-27
3PEAK TPM27224 2 A dual low-side gate drivers feature channels that can be paralleled for higher drive current.
TPT29306 Dual Bidirectional I²C and SMBus Voltage-Level Translators
Publish Date: 2025-05-23
3PEAK dual bidirectional I²C and SMBus voltage-level translators feature voltage-level translation with no direction pin required.
TPE15017: PoE PD Solution with Integrated Flyback Converter
Updated: 2025-07-01
The 3PEAK TPE15017 is a monolithic Power over Ethernet (PoE) powered device (PD) with an integrated PD interface and flyback power converter.
TPC5120Q SAR ADC with SPI Interface
Publish Date: 2025-02-13
3PEAK TPC5120Q SAR ADC with SPI interfaces very low power consumption makes these devices suitable for battery-powered and isolated power supply applications.
TPR8601A-EV1R: Matched Resistor (4 Resistors) Network
Publish Date: 2025-02-13
The 3PEAK TPR8601 is a matched to 0.01% resistor network with four independent resistors, providing precise ratio metric stability over time and temperature.
TPH2861 High-Speed Op Amp
Publish Date: 2025-02-13
3PEAK TPH2861 high-speed, low-noise operational amplifier with high-speed BJT inputs, suitable for broadband cross resistance amplifier applications.
TPA5511 Nano Power Op Amps
Publish Date: 2025-02-11
3PEAK TPA5511 nano power op amps are optimized for portable applications and are available as a dual channel.
TPAFE411 Hall Sensor Signal Conditioning IC
Publish Date: 2025-02-11
3PEAK TPAFE411 Hall sensor signal conditioning IC features an industrial temperature range of -40°C to +125°C.
TPA5581 Precision Op Amps
Publish Date: 2025-02-06
3PEAK TPA5581 precision op amps feature low noise of 10nV/√Hz at 1mA of Iq.
TPA2031Q-S5TR-S Comparator
Publish Date: 2025-02-05
3PEAK TPA2031Q-S5TR-S features a low supply current of 350 μA per channel.
TPA8001-SOAR Isolated Amplifier
Publish Date: 2024-10-11
3PEAK TPA8001-SOAR isolated amplifier is used for accurate current monitoring and control with shunt resistors or low-voltage sensors.
TPT1021Q Automotive LIN Transceiver
Publish Date: 2024-09-27
3PEAK TPT1021Q automotive LIN transceivers offer overvoltage, loss of ground, overtemperature shutdown, and data rates up to 20 kbps.
TPL910ADJQ-DF6R-S LDO Linear Regulator
Publish Date: 2024-09-26
3PEAK TPL910Q is an ideal power supply for noise-sensitive applications, such as high-speed communication facilities and high-definition imaging equipment.
TPA9151 ±275 V Common Mode Voltage Difference Amplifier
Publish Date: 2024-06-20
3PEAK’s TPA9151 is a unity gain difference amplifier with on-chip resistors trimmed to provide a gain error of ±0.03% over -40°C to +125°C.
TPR50 Precision Voltage Reference
Publish Date: 2024-06-20
3PEAK's TPR50 precision voltage references offer high-precision accuracy, low temperature coefficient, low noise, and -40°C to +125°C operational range.