TPL910ADJQ-DF6R-S LDO Linear Regulator

3PEAK TPL910ADJQ-DF6R-S LDO linear regulators are ideal for UP and DSPs because it has a soft start, a 1 A output, high PSRR, and low noise

Image of 3PEAK TPL910ADJQ-DF6R-S LDO Linear RegulatorThe 3PEAK TPL910Q is a high-current linear regulator that operates at 1 A load current. It has a maximum ultra-low dropout voltage of 500 mV and a low noise level of 4.9 μVRMS and 78 dB. By using an external resistor divider, the TPL910Q allows for adjustable output voltage ranging from 0.8 V to 5 V. The TPL910Q is the perfect power supply for noise-sensitive applications, like high-speed communication facilities and high-definition imaging equipment, because of its ultra-low noise, high PSRR, and high output current capabilities. The TPL910Q is the ideal power supply for large-scale processors or digital loads, like automotive ECUs, because of its precise output voltage tolerance, good transient response, and adjustable soft-start control. A DFN3X3-8 package with a guaranteed operating ambient temperature range of -40°C to +125°C is offered by the TPL910Q.

Features
  • Qualified for automotive applications
    • Automotive AEC-Q100 Grade 1, TA: -40°C to +125°C
    • Junction temperature, TJ: -40°C to +150°C
  • Input voltage range: 2.2 V to 5.5 V
  • Adjustable output voltage: 0.8 V to 5 V
  • ±2% accuracy over line regulation, load regulation, and operating temperature range
  • Excellent transient response
  • 1 A max. output current
  • Low dropout voltage: 500 mV max. at 1 A
  • High PSRR: 78 dB at 1 kHz, 51 dB at 100 kHz
  • 4.9 μVRMS output voltage noise
  • Package options: DFN3X3-8
  • Protection:
    • Overcurrent
    • Overtemperature
Applications
  • Automotive RF power supplies
  • Automotive telematics power supplies
  • Automotive ECU power supplies

TPL910ADJQ-DF6R-S LDO Linear Regulator

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LINEAR VOLTAGE REGULATOR IC POSITPL910ADJQ-DF6R-SLINEAR VOLTAGE REGULATOR IC POSI9533 - Immediate$2.83View Details
Published: 2024-09-26