Product Highlights

Increase Your Knowledge of the Latest Products and Technologies.
Image of Antenova SR4L099 Small Cellular Inpai Antenna SR4L099 Small Cellular Inpai Antenna Publish Date: 2025-03-21

Antenova SR4L099 small cellular Inpai antenna is suitable for small-form-factor devices using the AT&T network.

Image of Antenova's Silvai Antenna Silvai Antenna Publish Date: 2023-12-27

Antenova's Silvai ceramic antenna is low cost with high efficiency and is designed to provide long range.

Image of Antenova's Abdita Antenna for 2.4 GHz Band Applications Abdita Antenna for 2.4 GHz Band Applications Publish Date: 2023-11-16

Antenova’s Abdita miniature SMD antenna for 2.4 GHz applications is simple to integrate into a design and operates on various GND plane sizes.

Image of Antenova's Admotus Ceramic Antenna for L1 GNSS Signals Admotus Ceramic Antenna for L1 GNSS Signals Publish Date: 2023-11-15

Antenova’s Admotus antenna for GNSS positioning applications has an ultra-low profile measuring 1.0 mm x 0.5 mm x 0.5 mm and performs well on small PCB sizes.

Image of Antenova's Dolo SMT Antenna for 2.45 GHz Applications Dolo SMT Antenna for 2.45 GHz Applications Publish Date: 2023-11-14

Antenova's Dolo SMT antenna for 2.45 GHz applications has a high efficiency of 76% that enables and improves data connectivity over long ranges.

Image of Antenova's Curta Antenna for 4G/3G Applications Curta Antenna for 4G/3G Applications Publish Date: 2023-11-14

Antenova’s Curta SMT antenna offers a 698 MHz to 2700 MHz frequency range and measures 40 mm x 10 mm x 1.7 mm with placement on the short end of the host PCB.

Image of Antenova's Pharaoh Antenna Pharaoh Antenna Publish Date: 2023-08-09

Antenova’s lamiiANT® series multiband Pharaoh antenna was developed to fit into compact spaces and is well suited for a variety of IoT cellular applications.

Image of Antenova's Atta Antenna Atta Antenna Publish Date: 2023-08-09

Antenova’s FlexiiANT® series Atta flexible printed circuit antenna operates on both 410 MHz and 450 MHz bands providing high efficiency for extended range.

Image of Antenova's M20071 GNSS Module M20071 GNSS Module Publish Date: 2023-06-27

Antenova's M20071 GNSS module with a 9 mm x 9 mm x 1.8 mm size extends the battery life of small GNSS-enabled products.

Image of Antenova's LTE and MIMO Antenna LTE™ and MIMO™ Antenna Publish Date: 2016-06-17

Antenova offers their compact, low-profile antenna for all 4G LTE™ applications including MIMO™ systems, and it covers LTE bands in the USA and other world regions.