AXO215 MEMS Accelerometer
Tronics' AXO215 MEMS transducer and IC in a 28-pin J-lead ceramic package
Tronics' AXO215 product ideally complements the industry-standard GYPRO® product line. Consisting of a MEMS transducer and an integrated circuit (IC), the AXO215 comes in a 28-pin J-lead ceramic package. The MEMS transducer is manufactured using Tronics' wafer-level packaging technology based on micro-machined thick single crystal silicon. When the sensor is subjected to a linear acceleration, the acceleration acts on the proof-mass which is itself counterbalanced by electrostatic forces (closed-loop operation). The sensor is factory calibrated and compensated for temperature effects to provide high-accuracy digital output over a broad temperature range. Raw data output can be also chosen to enable customer-made compensations.
- In-plane linear accelerometer
- Superior non-linearity of 200 ppm over 15 g range thanks to the closed-loop operation
- Excellent bias instability of 3 μg
- 24-bit output with digital SPI
- Embedded temperature sensor for on-chip or external temperature compensation
- Low noise
- Built-in self-test
- 12 mm x 12 mm hermetic J-lead ceramic package
- Weight: 1.4 grams
- Full compatibility with GYPRO products
- REACH and RoHS compliant
AXO215
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AXO215 | ACCELEROMETER 15G SPI 28CLCC | 0 - Immediate | $590.51 | View Details |
Evaluation Board
| Image | Manufacturer Part Number | Description | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|
![]() | ![]() | AXO215-EVB3 | EVALUATION BOARD FOR AXO215 | 0 - Immediate | $1,145.48 | View Details |