Accelerometer X Axis ±15g 300Hz 28-CLCC (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AXO215

DigiKey Part Number
AXO215-ND
Manufacturer
Manufacturer Product Number
AXO215
Description
ACCELEROMETER 15G SPI 28CLCC
Customer Reference
Detailed Description
Accelerometer X Axis ±15g 300Hz 28-CLCC (12x12)
Datasheet
 Datasheet
EDA/CAD Models
AXO215 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Tronics
Series
Packaging
Tray
Part Status
Obsolete
Type
Digital
Axis
X
Acceleration Range
±15g
Sensitivity (LSB/g)
500k
Sensitivity (mV/g)
-
Bandwidth
300Hz
Output Type
SPI
Voltage - Supply
4.75 ~ 5.25V
Features
Temperature Sensor
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-CLCC (J-Lead)
Supplier Device Package
28-CLCC (12x12)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.