RN42 Bluetooth v2.1 Serial Port Profile (SPP)

Terasic's RN42 Bluetooth v2.1 SPP includes a SIP header for easy install to existing development boards

Image of Terasic's RN42 BlueTooth v2.1 SPP (Serial Port Profile)Terasic's RN42 Bluetooth v2.1 SPP includes a SIP header for easy install to existing development boards. The BTS-TMD works seamlessly with the MAX 10 NEEK board to add wireless communication.

Features

  • Fully qualified Bluetooth v2.1 module, supports 2.1 + enhanced data rate (EDR)
  • Backwards-compatible with Bluetooth version 2.0, 1.2, and 1.1
  • Low power (26 μA sleep, 3 mA connected, and 30 mA transmit)
  • UART (SPP or HCI) and USB (HCI only) data connection interfaces
  • Sustained SPP data rates: 240 Kbps (slave), 300 Kbps (master)
  • HCI data rates: 1.5 Mbps sustained, 3.0 Mbps burst in HCI mode

RN42 Bluetooth v2.1 Serial Port Profile (SPP)

ImageManufacturer Part NumberDescriptionProtocolModulationAvailable QuantityPriceView Details
RF TXRX MOD BT THROUGH HOLEP0418RF TXRX MOD BT THROUGH HOLEBluetooth v2.1 +EDR-0 - Immediate$77.00View Details
Published: 2015-11-10